
The MIC23051-16YML DC/DC controller operates over a temperature range of -40°C to 125°C and is RoHS compliant. It has a high efficiency of 93% and a maximum output current of 500mA. The device is available in an MLF-8 package with dimensions of 2mm in length and 0.85mm in height. The controller is designed for surface mount applications and has a maximum input voltage of 5.5V and a minimum input voltage of 2.7V.
Microchip MIC23051-16YML technical specifications.
| Efficiency | 93% |
| Height | 0.85mm |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.
