
The MIC23051-16YML-TR is a lead-free, 1-channel DC/DC controller from Microchip. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. This device features a switching frequency of up to 4MHz and a maximum output current of 600mA. It is available in a 2 X 2 MM, GREEN, MLF-8 package, packaged in tape and reel with 5000 units per reel.
Sign in to ask questions about the Microchip MIC23051-16YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC23051-16YML-TR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Min Output Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HyperLight Load® |
| Switching Frequency-Max | 4MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC23051-16YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
