
Switching Regulator, 2A, 4000kHz Switching Freq-Max, PDSO8
Microchip MIC23051-945YML technical specifications.
| Efficiency | 93% |
| Height | 0.85mm |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.