
The MIC23051-945YML-TR is a HyperLight Load DC/DC controller from Microchip, featuring a 1-output positive configuration with a maximum output current of 600mA. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in a 2 X 2 MM, GREEN, MLF-8 package, available in tape and reel quantities of 5000. It is suitable for use in applications requiring a switching frequency of up to 4MHz.
Sign in to ask questions about the Microchip MIC23051-945YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC23051-945YML-TR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HyperLight Load® |
| Switching Frequency-Max | 4MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC23051-945YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
