The MIC23051-CGYML-TR is an automotive DC/DC controller with a maximum operating temperature of 125°C. It features 8 terminals and operates within a temperature range of -40°C to 125°C. The device is available in a 2 x 2 mm, green MLF-8 package. It is designed for use in automotive applications, with a voltage input range of 2.7V to 5.5V.
Sign in to ask questions about the Microchip MIC23051-CGYML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC23051-CGYML-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC23051-CGYML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.