The MIC23060-G4YMT is a 2-channel power management IC from Microchip, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is available in a 2.50 X 2.50 MM, GREEN, MLF-12 package. The device has a nominal supply voltage of 3V and a maximum supply voltage of 5.5V. It features 12 terminals and is suitable for use in a dual terminal position.
Microchip MIC23060-G4YMT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N12 |
| Width | 2.5 |
| Length | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.