The MIC2310-1ZTS-TR is a single-channel power management IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply current of 10mA and a maximum supply voltage of 13.2V. The device is packaged in a lead-free TSSOP package and is suitable for surface mount applications. It is not RoHS compliant.
Sign in to ask questions about the Microchip MIC2310-1ZTS-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2310-1ZTS-TR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 13.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2310-1ZTS-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.