
The MIC23150-55YMT-TR is a HyperLight Load DC/DC controller from Microchip, featuring a maximum output current of 2A and a minimum output voltage of 1.35V. It operates within a temperature range of -40°C to 125°C and is designed for surface mount applications. This device is RoHS compliant and available in a 2 X 2 MM, GREEN, MLF-8 package, packaged in tape and reel quantities of 5000.
Microchip MIC23150-55YMT-TR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Min Output Voltage | 1.35V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HyperLight Load® |
| Switching Frequency-Max | 4MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC23150-55YMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
