
Synchronous step-down DC-DC converter with adjustable output voltage from 0.62V to 3.6V and a maximum output current of 2A. Operates from an input voltage range of 2.7V to 5.5V, featuring 93% efficiency. Packaged in a 10-pin TDFN EP (Thin Dual Flat Package No Lead, Exposed Pad) with a 2.5mm x 2.5mm footprint, suitable for surface mount applications. Includes line regulation of 0.3%/V and load regulation of 0.7%.
Microchip MIC23153YMT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | TDFN EP |
| Package Description | Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.55(Max) |
| Seated Plane Height (mm) | 0.55 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Synchronous Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.62 to 3.6V |
| Maximum Output Current | 2A |
| Minimum Input Voltage | 2.7V |
| Maximum Input Voltage | 5.5V |
| Switching Regulator | Yes |
| Efficiency | 93% |
| Line Regulation | 0.3%/V(Typ) |
| Load Regulation | 0.7%(Typ) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip MIC23153YMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.