The MIC23156-0YML is an automotive DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a quad terminal position and a JEDEC package code of R-XQCC-N17. The device has a width of 2.5mm and a length of 2.8mm. It is designed for use in automotive applications and is rated for input voltages between 2.7V and 5.5V.
Checking distributor stock and pricing after the page loads.
Microchip MIC23156-0YML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 17 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N17 |
| Width | 2.5 |
| Length | 2.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.