Microchip MIC23156-0YML-T5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 17 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N17 |
| Width | 2.5 |
| Length | 2.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| Screening Level | TS-16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC23156-0YML-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.