The MIC23159YML-T5 is a quad DC/DC controller from Microchip, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a quad terminal position. The device is packaged in a 20-pin MLF package, measuring 3mm in width and 4mm in length. It is suitable for use in power management applications, including DC/DC controllers and regulators.
Sign in to ask questions about the Microchip MIC23159YML-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC23159YML-T5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N20 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC23159YML-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.