The MIC23250-GFHYMT is an automotive-grade DC/DC controller with a maximum operating temperature of 125°C. It has 10 terminals and operates within a voltage range of 2.7V to 5.5V. The device is packaged in a 2 x 2 mm, green MLF-10 package. It is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE.
Microchip MIC23250-GFHYMT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC23250-GFHYMT to view detailed technical specifications.
No datasheet is available for this part.