The MIC2341R-2YTQ is a commercial temperature, quad channel power management IC with 48 pins in a TQFP package. It operates over a supply voltage range of 3.3V to 3.6V and has a maximum operating temperature of 70 degrees Celsius. The device has a quad terminal position and a JEDEC package code of S-PQFP-G48. It measures 7mm in width and length, and has a pin count of 48.
Sign in to ask questions about the Microchip MIC2341R-2YTQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2341R-2YTQ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2341R-2YTQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.