
The MIC2341R-2YTQ-TR is a 6-channel power management IC from Microchip, featuring auto retry, thermal limit, and UVLO capabilities. It operates within a temperature range of 0°C to 70°C and is designed for surface mount applications. The device is lead free and available in tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Microchip MIC2341R-2YTQ-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2341R-2YTQ-TR technical specifications.
| Package/Case | TQFP |
| Features | Auto Retry, Thermal Limit, UVLO |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2341R-2YTQ-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
