The MIC2342R-2YTQ is a dual-channel power management IC from Microchip, designed for commercial temperature operation. It features a quad-channel configuration with a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. The device is packaged in a lead-free TQFP-48 package, measuring 7mm in width and length. The MIC2342R-2YTQ operates within a temperature range of 0°C to 70°C, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC2342R-2YTQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2342R-2YTQ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2342R-2YTQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.