
PCI Express Hot Plug Controller 48-Pin TQFP T/R
Checking distributor stock and pricing after the page loads.
Microchip MIC2342R-2YTQ-TR technical specifications.
| Package/Case | TQFP |
| Features | Auto Retry, Thermal Limit, UVLO |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
