The MIC23450-AAAYML is a quad regulator with a nominal supply voltage of 3.6V, operating within an input voltage range of 2.7 to 5.5V. It is packaged in a QFN-32 format. The device is designed to operate within a temperature range of -40 to 125 degrees Celsius, making it suitable for automotive applications. The regulator is a single-function device with 32 terminals in a quad terminal position.
Microchip MIC23450-AAAYML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.