The MIC23450-AAAYML-T5 is a 32-terminal power management IC designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device is supplied with a nominal voltage of 3.6V and can withstand input voltages up to 5.5V and as low as 2.7V. The IC is packaged in a 5mm x 5mm QFN-32 package with a quad terminal position.
Sign in to ask questions about the Microchip MIC23450-AAAYML-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC23450-AAAYML-T5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC23450-AAAYML-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.