The MIC23450-AAAYML-TR is an automotive-grade quad DC/DC controller with a nominal supply voltage of 3.6V and a maximum input voltage of 5.5V. It operates over a temperature range of -40°C to 125°C and is packaged in a 5mm x 5mm quad flat no-lead (QFN) package. The device is designed for use in automotive applications and meets the requirements of the automotive temperature grade. It has 32 terminals and a single function.
Sign in to ask questions about the Microchip MIC23450-AAAYML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC23450-AAAYML-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC23450-AAAYML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.