
The MIC23451-AAAYFL-T5 is a DC/DC controller from Microchip, featuring a temperature grade of AUTOMOTIVE and a JEDEC package code of S-PDSO-N26. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has 26 terminals and is available in a DFN-26 package type. It operates within a voltage range of 2.7V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC23451-AAAYFL-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 26 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N26 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC23451-AAAYFL-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.