The MIC24046-HYFL is a quad voltage regulator with a nominal supply voltage of 5.1V, operating over a range of 4.5-19V. It is designed for automotive applications and has a maximum operating temperature of 125°C. The device is packaged in a QFN-20 package with a terminal position of quad. It has 20 terminals and a temperature grade of AUTOMOTIVE.
Microchip MIC24046-HYFL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5.1 |
| Input Voltage-Max | 19 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.