The MIC24051YJL is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 28 terminals and a quad terminal position. The device is packaged in a 5mm wide, 6mm long HVQCCN package. It is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE. The input voltage range is from 4.5V to 19V.
Checking distributor stock and pricing after the page loads.
Microchip MIC24051YJL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N28 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 19 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.