
Automotive-grade DC/DC switching regulator with a 4.5V to 19V input voltage range. Features a maximum operating temperature of 125°C and a minimum of -40°C. This integrated circuit offers one function and is housed in a 28-terminal, 5mm x 6mm JEDEC R-XQCC-N28 package with quad terminal positions.
Microchip MIC24051YJL-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N28 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 19 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC24051YJL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.