The MIC24052YJL is a 28-pin QFN DC/DC controller from Microchip, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and features a single function. The device has a maximum input voltage of 19V and a minimum input voltage of 4.5V. It is packaged in a 5mm x 6mm QFN-28 package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| JEDEC Package Code | R-XQCC-N28 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 19 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |