The MIC24056YJL is a 28-pin QFN DC/DC controller from Microchip, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device has a quad terminal position and measures 5mm in width and 6mm in length. It is suitable for use with input voltages between 4.5 and 19 volts.
Checking distributor stock and pricing after the page loads.
Microchip MIC24056YJL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N28 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 19 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |