The MIC24420YML is a 24-channel quad op-amp with a maximum operating temperature of 125°C and an operating voltage range of 4.5 to 15V. It is designed for automotive applications and features a LCC24 package. The device has 24 terminals and a quad terminal position. The op-amp is suitable for use in high-temperature environments and is available from Microchip.
Microchip MIC24420YML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.