The MIC2506BMTR is a dual hot swap controller from Microchip, featuring a maximum output current of 1A and an output configuration of high side. It is packaged in SOIC and operates within a temperature range of -40°C to 85°C. The device is not RoHS compliant due to the presence of lead, and it is available in quantities of 2500 per reel.
Sign in to ask questions about the Microchip MIC2506BMTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2506BMTR technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2506BMTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.