
Dual USB power switch IC, surface mountable in an 8-pin SOIC package. Features 75mΩ on-state resistance and over-temperature fault protection. Operates with a supply voltage range of 2.7V to 7.5V, supporting up to 1A rated current per channel. Designed for high-side output configuration with a maximum input voltage of 7.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC2506YM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Drain to Source Resistance | 35mR |
| Fault Protection | Over Temperature |
| Height | 1.48mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 75mR |
| On-state Resistance-Max | 135MR |
| Operating Supply Voltage | 7.5V |
| Output Configuration | High Side |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rated Current-Max | 1A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1A |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2506YM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
