The MIC2514BM5 is a 5-pin inverter driver IC from Microchip, designed for industrial applications. It operates within a temperature range of -40°C to 85°C and has a supply voltage range of 3V to 13.5V. The device is packaged in a LSSOP package type, measuring 1.6mm in width and 2.9mm in length. It has a pin count of 5 and is a single-function device.
Microchip MIC2514BM5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 13.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.