The MIC2514BM5TR is a hot swap controller from Microchip, packaged in a SOT-23-5 case. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is designed for high side output configuration and can handle a maximum output current of 1.2A. It is available in tape and reel packaging with 3000 units per reel.
Microchip MIC2514BM5TR technical specifications.
| Package/Case | SOT-23-5 |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | IttyBitty® |
| RoHS | Not Compliant |
No datasheet is available for this part.