This industrial-grade power management IC features a 16-pin SOP package and operates over a temperature range of -40 to 85°C. It is designed to work with supply voltages between 3 and 5.5 volts. The device has a single function and four channels, with a terminal position of dual. The JEDEC package code is R-PDSO-G16, and the package dimensions are 3.9mm in width and 9.9mm in length.
Microchip MIC2527-2BWM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.