The MIC2536-1YM-TR is an industrial temperature peripheral driver IC with a dual-function interface. It operates over a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The IC is available in a SOP-8 package with a width of 3.9mm and a length of 4.9mm. It is designed to work with a supply voltage between 2.7V and 5.5V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| REACH | Compliant |
| Military Spec | False |