
The MIC2544A-1YM is an industrial-grade buffer driver IC from Microchip, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. This device has 8 terminals and is designed for use in dual configurations. It operates within a supply voltage range of 2.7V to 5.5V and is packaged in a lead-free SOIC-8 package. The MIC2544A-1YM is a single-function peripheral driver IC, suitable for use in USB power switches and other power management applications.
Microchip MIC2544A-1YM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2544A-1YM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.