
The MIC2544A-1YM-TR is a single high side switch with a maximum output current of 1.5A. It features fault protection against over temperature and is designed for surface mount applications. The device operates within a temperature range of -40°C to 85°C and is available in a lead free SOIC-8 package. The MIC2544A-1YM-TR is RoHS compliant and packaged in tape and reel quantities of 2500.
Microchip MIC2544A-1YM-TR technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2544A-1YM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
