The MIC2544A-2YM is an industrial-grade buffer driver IC from Microchip, featuring a 5V nominal supply voltage and operating temperature range of -40°C to 85°C. It has 8 terminals and is available in a lead-free SOIC-8 package. This IC is designed for use in a variety of applications, including those requiring a buffer or inverter based peripheral driver.
Sign in to ask questions about the Microchip MIC2544A-2YM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2544A-2YM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2544A-2YM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.