The MIC2544A-2YM-TR is an industrial-grade buffer or inverter based peripheral driver from Microchip, operating within a temperature range of -40°C to 85°C. It features a 5V nominal supply voltage, with a minimum of 2.7V and a maximum of 5.5V. The device is packaged in a lead-free SOIC-8 package, measuring 3.9mm in width and 4.9mm in length. It has 8 terminals and is designed for industrial applications.
Sign in to ask questions about the Microchip MIC2544A-2YM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2544A-2YM-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2544A-2YM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.