The MIC2545A-1YM is an industrial-grade buffer/inverter IC with 8 terminals, operating within a temperature range of -40°C to 85°C. It is designed to work with a supply voltage of 5V, with a minimum of 2.7V and a maximum of 5.5V. The IC is packaged in a R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length. It is a single-function device, suitable for use in USB power switches.
Microchip MIC2545A-1YM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2545A-1YM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.