The MIC2545A-2YTS is an industrial-grade buffer or inverter based peripheral driver IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 5-pin supply voltage range from 2.7 to 5.5 volts and is packaged in a lead-free TSSOP-14 package. The IC has 14 terminals and is designed for use in industrial applications, with a temperature grade of industrial. It is a single-function device with a JEDEC package code of R-PDSO-G14 and measures 4.4mm in width and 5mm in length.
Sign in to ask questions about the Microchip MIC2545A-2YTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2545A-2YTS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2545A-2YTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.