The MIC2545A-2YTS-TR is an industrial-grade buffer/inverter driver IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 5-pin supply voltage range of 2.7 to 5.5 volts and is packaged in a lead-free TSSOP-14 package. This peripheral driver IC is designed for use in a variety of applications, including those requiring high-speed data transfer. The IC has 14 terminals and is rated for industrial temperature grade. It is available from Microchip.
Sign in to ask questions about the Microchip MIC2545A-2YTS-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2545A-2YTS-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2545A-2YTS-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.