
The MIC2547-1BTS is a dual high side driver from Microchip, featuring fault protection against over temperature and reverse current. It has a maximum output current of 1.5A and operates within a temperature range of -40 to 85°C. The device is packaged in a surface mount TSSOP package and is available in rail or tube packaging. However, it is not RoHS compliant due to containing lead.
Microchip MIC2547-1BTS technical specifications.
| Package/Case | TSSOP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2547-1BTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
