The MIC2547-2BTSTR is a dual hot swap controller from Microchip, featuring a TSSOP package and operating temperature range of -40°C to 85°C. It provides fault protection against over temperature and reverse current. The device is designed for on/off interface and has a maximum output current of 1.5A. The MIC2547-2BTSTR is available in a tape and reel packaging with 2500 units per package. It is not RoHS compliant.
Microchip MIC2547-2BTSTR technical specifications.
| Package/Case | TSSOP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.