The MIC2548-1YM-TR is an industrial-grade buffer/inverter peripheral driver IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single function and is available in an 8-pin SOP-8 package. The device operates on a nominal supply voltage of 5V, with a minimum supply voltage of 2.7V and a maximum supply voltage of 5.5V. It is designed for use in industrial applications and is available from Microchip.
Microchip MIC2548-1YM-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2548-1YM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.