The MIC2548-1YMM is an industrial-grade buffer or inverter based peripheral driver with a maximum operating temperature of 85 degrees Celsius. It has 8 terminals and operates within a supply voltage range of 2.7 to 5.5 volts. The device is packaged in an 8-pin MSOP package and has a temperature grade of industrial. It is designed to function within a temperature range of -40 to 85 degrees Celsius.
Sign in to ask questions about the Microchip MIC2548-1YMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2548-1YMM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.97 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2548-1YMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.