The MIC2548-2YMM-TR is an industrial-grade buffer or inverter based peripheral driver with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 2.7V to 5.5V and is available in an 8-pin MSOP-8 package. The device has 8 terminals and is designed for use in industrial applications. It is a single-function device with a JEDEC package code of R-PDSO-G8 and a width of 2.97mm and a length of 3mm. The device is compliant with industrial temperature grade specifications.
Sign in to ask questions about the Microchip MIC2548-2YMM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2548-2YMM-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.97 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2548-2YMM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.