The MIC2548A-2YM-TR is an industrial-grade buffer or inverter based peripheral driver with a maximum operating temperature of 85 degrees Celsius. It has 8 terminals and operates within a supply voltage range of 2.7V to 5.5V. The device is available in a lead-free SOIC-8 package with dimensions of 3.9mm width and 4.9mm length. It is suitable for use in industrial applications and has a minimum operating temperature of -40 degrees Celsius.
Sign in to ask questions about the Microchip MIC2548A-2YM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2548A-2YM-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2548A-2YM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.