
The MIC2548A-2YMM-TR is a high side driver from Microchip, packaged in a lead free MSOP-8. It features fault protection against over temperature and is designed for on/off interface applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. With a maximum output current of 1.5A, this driver is suitable for a variety of applications.
Sign in to ask questions about the Microchip MIC2548A-2YMM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2548A-2YMM-TR technical specifications.
| Package/Case | MSOP |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2548A-2YMM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
