
The MIC2549A-2YM-TR is a single high side driver from Microchip, packaged in a lead-free SOIC-8 package. It features fault protection against over temperature and reverse current, and is designed for on/off interface applications. The device operates within a temperature range of -40°C to 85°C, and is capable of delivering a maximum output current of 3A. The MIC2549A-2YM-TR is RoHS compliant and available in quantities of 2500 units per reel.
Sign in to ask questions about the Microchip MIC2549A-2YM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2549A-2YM-TR technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2549A-2YM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
