The MIC2550BML TR is a single USB 2.0 transceiver IC with a data rate of 12Mbps. It operates over a temperature range of -40 to 85 degrees Celsius. The device requires a dual power supply voltage of 2.5 to 5.25 volts, with a maximum supply current of 0.65 amps or 10 milliamps. The transceiver is packaged in a QFN EP-16 package.
Checking distributor stock and pricing after the page loads.
Microchip MIC2550BML TR technical specifications.
| Data Rate | 12Mbps |
| Number of Transceivers | 1 |
| Protocols Supported | USB 2.0 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Dual Supply Voltage | 3.3|5V |
| Minimum Dual Supply Voltage | 2.5|4V |
| Maximum Dual Supply Voltage | 5.25V |
| Maximum Supply Current | 0.65|10mA |
| Power Supply Type | Dual |
| Pin Count | 16 |
| Package/Case | QFN EP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.