The MIC2551ABML is a 16-pin industrial quad differential line transceiver from Microchip. It operates over a supply voltage range of 1.6 to 3.6V and is capable of withstanding temperatures up to 85°C. This device features differential Schmitt trigger inputs and is designed for use in industrial applications. The MIC2551ABML is packaged in a VQCCN, LCC16,.12SQ, 20 package type.
Microchip MIC2551ABML technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.